+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012290230

Screwdriver: precision; slot; SL 3; Blade length: 28mm


Manufacturer: BETA

Manufacturer part number:
012290230
TME Symbol:
BE1229LP/3.0

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
28mm
Overall length
108mm
Gross weight19.4 g
EAN code8014230516493
See other products in this category: Precision Screwdrivers BETA,
*
012290230
2 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs