+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1229PZ/2

Screwdriver: standard; Pozidriv®,Supadriv®; PZ2; Morphos

NEW

Manufacturer: BETA

Manufacturer part number:
BE1229PZ/2
TME Symbol:
BE1229PZ/2

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Pozidriv®, Supadriv®
Bit size
PZ2
Manufacturer series
Morphos
Blade length
100mm
Overall length
221mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • anti-slip handle
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight72 g
EAN code8054809673486
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1229PZ/2
0 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 3 pcs - 11.14 USDGross price for quantities from 3 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.