+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560092

Holder; 4mm; Kind: precision


Manufacturer: BETA

Manufacturer part number:
012560092
TME Symbol:
BE1256/20

Specification

Manufacturer
BETA
Type of tool
holder
Holder socket size - mm
4mm
Kind of holder
hexagonal, magnetic
Kind of screwdriver
precision
Gross weight10.13 g
EAN code8014230699011
See other products in this category: Screwdriver Bits BETA,
*
012560092
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.96 GBPGross price for quantities from 1 pcs - 5.95 GBP
Net price for quantities from 3 pcs - 4.78 GBPGross price for quantities from 3 pcs - 5.73 GBP
Packaging method by the manufacturer:Bag = 5 pcs