+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560004

Screwdriver bit; slot; 1.8x0.35mm; Socket size: 4mm

Manufacturer: BETA

Manufacturer part number:
012560004
TME Symbol:
BE1256LP/1.8

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
1.8x0.35mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.06 g
EAN code8014230698670
See other products in this category: Screwdriver Bits BETA,
*
012560004
12 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts