+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560009

Screwdriver bit; slot; 4x0.8mm; Socket size: 4mm; Kind: precision

Manufacturer: BETA

Manufacturer part number:
012560009
TME Symbol:
BE1256LP/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4x0.8mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.45 g
EAN code8014230698724
See other products in this category: Screwdriver Bits BETA,
*
012560009
8 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 3 pcs - 0.89 EURGross price for quantities from 3 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs