+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

012560021

Screwdriver bit: hex key; HEX 0.7mm; Socket size: 4mm


Manufacturer: BETA

Manufacturer part number:
012560021
TME Symbol:
BE1256PE/0.7

Specification

Manufacturer
BETA
Type of screwdriver bit
hex key
Bit size
HEX 0.7mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.138 g
EAN code8014230698779
See other products in this category: Screwdriver Bits BETA,
*
012560021
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 3 pcs - 0.87 EURGross price for quantities from 3 pcs - 1.04 EUR
Packaging method by the manufacturer:Bag = 5 pcs