+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560025

Screwdriver bit; hex key; HEX 2mm; Socket size: 4mm

Manufacturer: BETA

Manufacturer part number:
012560025
TME Symbol:
BE1256PE/2

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.21 g
EAN code8014230698816
See other products in this category: Screwdriver Bits BETA,
*
012560025
2 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 3 pcs - 0.89 EURGross price for quantities from 3 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs