+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560012

Screwdriver bit; Phillips; PH00; Socket size: 4mm; Kind: precision

Manufacturer: BETA

Manufacturer part number:
012560012
TME Symbol:
BE1256PH/00

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH00
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.19 g
EAN code8014230698748
See other products in this category: Screwdriver Bits BETA,
*
012560012
5 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs