+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560055

Screwdriver bit; Torx® with protection; T10H; Socket size: 4mm

Manufacturer: BETA

Manufacturer part number:
012560055
TME Symbol:
BE1256RTX/10

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T10H
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.05 g
EAN code8014230698953
See other products in this category: Screwdriver Bits BETA,
*
012560055
11 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs