+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560045

Screwdriver bit; Torx®; TX07; Socket size: 4mm; Kind: precision


Manufacturer: BETA

Manufacturer part number:
012560045
TME Symbol:
BE1256TX/7

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX07
Holder socket size - mm
4mm
Kind of holder
hexagonal
Kind of screwdriver
precision
Overall length
27mm
Gross weight2.123 g
EAN code8014230698861
See other products in this category: Screwdriver Bits BETA,
*
012560045
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.05 USDGross price for quantities from 3 pcs - 1.26 USD
Packaging method by the manufacturer:Bag = 5 pcs