+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570085

Screwdriver: precision; 6-angles socket; HEX 3.2mm


Manufacturer: BETA

Manufacturer part number:
012570085
TME Symbol:
BE1257BE/3.2

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 3.2mm
Blade length
60mm
Gross weight34.4 g
EAN code8014230657769
See other products in this category: Precision Screwdrivers BETA,
*
012570085
2 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts