+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570063

Screwdriver: precision; Phillips; PH0; 60mm


Manufacturer: BETA

Manufacturer part number:
012570063
TME Symbol:
BE1257PH/0

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Gross weight15.99 g
EAN code8014230657660
See other products in this category: Precision Screwdrivers BETA,
*
012570063
4 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 3.79 USDGross price for quantities from 3 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs