+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570075

Screwdriver: precision; Torx®; TX05; 60mm


Manufacturer: BETA

Manufacturer part number:
012570075
TME Symbol:
BE1257TX/5

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX05
Blade length
60mm
Gross weight14 g
EAN code8014230657684
See other products in this category: Precision Screwdrivers BETA,
*
012570075
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 3 pcs - 4.98 USDGross price for quantities from 3 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.