+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/13

Wrench: combination spanner; rattle; 13mm; L: 180mm

Manufacturer: BETA

Manufacturer part number:
142/13
TME Symbol:
BE142/13

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
13mm
Length
0.18m
Key features
box end has 15° offset
Gross weight101 g
EAN code8014230362168
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/13
0 in TME stock
Net price for quantities from 1 pcs - 15.70 EURGross price for quantities from 1 pcs - 18.84 EUR
Net price for quantities from 3 pcs - 15.15 EURGross price for quantities from 3 pcs - 18.17 EUR
No. of pieces (Multiplicity: 1)