+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/21

Wrench: combination spanner; rattle; 21mm

Manufacturer: BETA

Manufacturer part number:
142/21
TME Symbol:
BE142/21

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
21mm
Key features
box end has 15° offset
Gross weight390 g
EAN code8014230844459
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/21
0 in TME stock
Net price for quantities from 1 pcs - 31.17 USDGross price for quantities from 1 pcs - 37.40 USD
Net price for quantities from 3 pcs - 29.83 USDGross price for quantities from 3 pcs - 35.80 USD
No. of pieces (Multiplicity: 1)