+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/13

Wrench: combination spanner; rattle; 13mm; L: 108mm

Manufacturer: BETA

Manufacturer part number:
142C/13
TME Symbol:
BE142C/13

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
13mm
Length
108mm
Gross weight63.5 g
EAN code8014230387482
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142C/13
0 in TME stock
Net price for quantities from 1 pcs - 12.78 USDGross price for quantities from 1 pcs - 15.34 USD
Net price for quantities from 3 pcs - 12.32 USDGross price for quantities from 3 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)