+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016500001

Calliper; Range: 0÷150mm; with analog readouts

Manufacturer: BETA

Manufacturer part number:
016500001
TME Symbol:
BE1650/150

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...150mm
Measurement accuracy
0,05mm
Version
with analog readouts
Gross weight171.55 g
EAN code8014230084954

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016500001
8 in TME stock
Net price for quantities from 1 pcs - 34.99 GBPGross price for quantities from 1 pcs - 41.98 GBP
Net price for quantities from 3 pcs - 33.74 GBPGross price for quantities from 3 pcs - 40.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.