+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016500002

Calliper; Range: 0÷200mm; with analog readouts

Manufacturer: BETA

Manufacturer part number:
016500002
TME Symbol:
BE1650/200

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...200mm
Measurement accuracy
0,05mm
Version
with analog readouts
Gross weight214.79 g
EAN code8014230753966

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016500002
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.64 EURGross price for quantities from 1 pcs - 64.37 EUR
Net price for quantities from 3 pcs - 51.72 EURGross price for quantities from 3 pcs - 62.06 EUR