+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016500050

Calliper; Range: 0÷110mm; for brake discs

Manufacturer: BETA

Manufacturer part number:
016500050
TME Symbol:
BE1650FD

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...110mm
Tools application
for brake discs
Material
stainless steel
Measurement accuracy
±1mm
Gross weight594 g
EAN code8014230179124

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016500050
0 in TME stock
Net price for quantities from 1 pcs - 153.81 EURGross price for quantities from 1 pcs - 184.57 EUR
Net price for quantities from 3 pcs - 148.31 EURGross price for quantities from 3 pcs - 177.98 EUR
No. of pieces (Multiplicity: 1)