+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016540020

Calliper; Range: 0÷200mm; precision,with analog readouts


Manufacturer: BETA

Manufacturer part number:
016540020
TME Symbol:
BE1654/200

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...200mm
Version
precision, with analog readouts
Gross weight1.393 kg
EAN code8014230084992

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016540020
0 in TME stock
Net price for quantities from 1 pcs - 200.30 EURGross price for quantities from 1 pcs - 240.36 EUR
Net price for quantities from 3 pcs - 193.15 EURGross price for quantities from 3 pcs - 231.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.