+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016540030

Calliper; Range: 0÷300mm; precision,with analog readouts


Manufacturer: BETA

Manufacturer part number:
016540030
TME Symbol:
BE1654/300

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...300mm
Version
precision, with analog readouts
Gross weight1.407 kg
EAN code8014230085005

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016540030
0 in TME stock
Net price for quantities from 1 pcs - 315.65 USDGross price for quantities from 1 pcs - 378.78 USD
Net price for quantities from 3 pcs - 304.38 USDGross price for quantities from 3 pcs - 365.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.