+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016540111

Calliper; Range: 0÷300mm; with digital readouts


Manufacturer: BETA

Manufacturer part number:
016540111
TME Symbol:
BE1654DGT

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...300mm
Version
with digital readouts
Gross weight1.228 kg
EAN code8014230510927

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016540111
0 in TME stock
Net price for quantities from 1 pcs - 531.68 USDGross price for quantities from 1 pcs - 638.02 USD
Net price for quantities from 3 pcs - 512.70 USDGross price for quantities from 3 pcs - 615.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.