+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016560030

Depth gauge; Range: 0÷300mm; with analog readouts


Manufacturer: BETA

Manufacturer part number:
016560030
TME Symbol:
BE1656/300

Specification

Manufacturer
BETA
Type of tool
depth gauge
Measuring range
0...300mm
Version
with analog readouts
Gross weight416 g
EAN code8014230092355

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016560030
0 in TME stock
Net price for quantities from 1 pcs - 161.53 USDGross price for quantities from 1 pcs - 193.84 USD
Net price for quantities from 3 pcs - 155.76 USDGross price for quantities from 3 pcs - 186.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.