+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016570002

Depth gauge; Range: 0÷200mm; with digital readouts


Manufacturer: BETA

Manufacturer part number:
016570002
TME Symbol:
BE1657DGT/2

Specification

Manufacturer
BETA
Type of tool
depth gauge
Measuring range
0...200mm
Version
with digital readouts
Gross weight456 g
EAN code8014230179179

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016570002
0 in TME stock
Net price for quantities from 1 pcs - 205.52 USDGross price for quantities from 1 pcs - 246.62 USD
Net price for quantities from 3 pcs - 198.18 USDGross price for quantities from 3 pcs - 237.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.