+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016720120

Try square; L: 200mm

Manufacturer: BETA

Manufacturer part number:
016720120
TME Symbol:
BE1672A/200

Specification

Manufacturer
BETA
Type of tool
try square
Length
0.2m
Material
aluminium
Gross weight184.54 g
EAN code8014230092133

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016720120
3 in TME stock
Net price for quantities from 1 pcs - 19.64 EURGross price for quantities from 1 pcs - 23.57 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts