+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016720130

Try square; L: 300mm; adjustable

Manufacturer: BETA

Manufacturer part number:
016720130
TME Symbol:
BE1672A/300

Specification

Manufacturer
BETA
Type of tool
try square
Length
0.3m
Material
aluminium
Version
adjustable
Gross weight218.7 g
EAN code8014230092140

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016720130
1 in TME stock
Net price for quantities from 1 pcs - 24.99 USDGross price for quantities from 1 pcs - 29.99 USD
Net price for quantities from 3 pcs - 24.94 USDGross price for quantities from 3 pcs - 29.93 USD
No. of pieces (Multiplicity: 1)