+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016760012

Angle measure; L: 120mm


Manufacturer: BETA

Manufacturer part number:
016760012
TME Symbol:
BE1676/120

Specification

Manufacturer
BETA
Type of tool
angle measure
Length
120mm
Gross weight109 g
EAN code8014230085739

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016760012
0 in TME stock
Net price for quantities from 1 pcs - 33.75 USDGross price for quantities from 1 pcs - 40.50 USD
Net price for quantities from 3 pcs - 32.78 USDGross price for quantities from 3 pcs - 39.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.