+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016760015

Angle measure; L: 150mm


Manufacturer: BETA

Manufacturer part number:
016760015
TME Symbol:
BE1676/150

Specification

Manufacturer
BETA
Type of tool
angle measure
Length
0.15m
Gross weight154 g
EAN code8014230085746

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016760015
0 in TME stock
Net price for quantities from 1 pcs - 38.80 USDGross price for quantities from 1 pcs - 46.56 USD
Net price for quantities from 3 pcs - 37.42 USDGross price for quantities from 3 pcs - 44.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.