+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016760020

Angle measure; L: 200mm

Manufacturer: BETA

Manufacturer part number:
016760020
TME Symbol:
BE1676/200

Specification

Manufacturer
BETA
Type of tool
angle measure
Length
0.2m
Gross weight252 g
EAN code8014230085753

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016760020
0 in TME stock
Net price for quantities from 1 pcs - 40.98 EURGross price for quantities from 1 pcs - 49.18 EUR
Net price for quantities from 3 pcs - 39.52 EURGross price for quantities from 3 pcs - 47.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.