+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800115

Callipers; L: 150mm; inner

Manufacturer: BETA

Manufacturer part number:
016800115
TME Symbol:
BE1680A/150

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.15m
Version
inner
Gross weight126.9 g
EAN code8014230085814

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800115
1 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs