+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800130

Callipers; L: 300mm; inner

Manufacturer: BETA

Manufacturer part number:
016800130
TME Symbol:
BE1680A/300

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.3m
Version
inner
Gross weight367.9 g
EAN code8014230085845

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800130
1 in TME stock
Net price for quantities from 1 pcs - 29.79 USDGross price for quantities from 1 pcs - 35.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts