+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800215

Callipers; L: 150mm; external

Manufacturer: BETA

Manufacturer part number:
016800215
TME Symbol:
BE1680B/150

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.15m
Version
external
Gross weight142.89 g
EAN code8014230085869

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800215
1 in TME stock
Net price for quantities from 1 pcs - 13.54 EURGross price for quantities from 1 pcs - 16.25 EUR
Net price for quantities from 3 pcs - 13.05 EURGross price for quantities from 3 pcs - 15.66 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs