+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016800225

Callipers; L: 250mm; external

Manufacturer: BETA

Manufacturer part number:
016800225
TME Symbol:
BE1680B/250

Specification

Manufacturer
BETA
Type of tool
callipers
Length
0.25m
Version
external
Gross weight318.3 g
EAN code8014230085883

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016800225
1 in TME stock
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 24.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts