+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016820025

Ruler; L: 250mm

Manufacturer: BETA

Manufacturer part number:
016820025
TME Symbol:
BE1682/250

Specification

Manufacturer
BETA
Type of tool
ruler
Length
0.25m
Gross weight15.4 g
EAN code8014230086019

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016820025
2 in TME stock
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs