+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016830030

Ruler; L: 300mm


Manufacturer: BETA

Manufacturer part number:
016830030
TME Symbol:
BE1683/300

Specification

Manufacturer
BETA
Type of tool
ruler
Length
0.3m
Gross weight77.83 g
EAN code8014230086057

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016830030
5 in TME stock
Net price for quantities from 1 pcs - 6.49 EURGross price for quantities from 1 pcs - 7.79 EUR
Net price for quantities from 3 pcs - 6.26 EURGross price for quantities from 3 pcs - 7.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.