+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1741TR

Hand riveting press; swivel head; 2.4mm,3.2mm,4mm,4.8mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1741TR
TME Symbol:
BE1741TR

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Tools features
swivel head
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight628 g
EAN code8054809578873
See other products in this category: Riveting Pliers BETA,
*
BE1741TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.04 EURGross price for quantities from 1 pcs - 30.05 EUR
Net price for quantities from 3 pcs - 24.15 EURGross price for quantities from 3 pcs - 28.98 EUR