+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1742AN

Hand riveting press; strengthened construction; rivet nuts

NEW

Manufacturer: BETA

Manufacturer part number:
BE1742AN
TME Symbol:
BE1742AN

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Tools features
strengthened construction
Size
M3, M4, M5, M6, M8, M10, M12
Tools application
rivet nuts
Tool length
390mm
Kit contents
replaceable tips x7
Version
lever
Gross weight1.453 kg
EAN code8054809519746
See other products in this category: Riveting Pliers BETA,
*
BE1742AN
0 in TME stock
Net price for quantities from 1 pcs - 338.25 USDGross price for quantities from 1 pcs - 405.90 USD
Net price for quantities from 3 pcs - 326.17 USDGross price for quantities from 3 pcs - 391.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.