+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017830021

Scissors; 215mm


Manufacturer: BETA

Manufacturer part number:
017830021
TME Symbol:
BE1783/215

Specification

Manufacturer
BETA
Type of tool
scissors
Tool length
215mm
Gross weight137.75 g
EAN code8014230505480
See other products in this category: Shears, Scissors, Knives BETA,
*
017830021
0 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 15.06 USD
Net price for quantities from 3 pcs - 12.11 USDGross price for quantities from 3 pcs - 14.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs