+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1921M2

Wrench; bidirectional,angular,pneumatic; 27Nm; 3/8"; 6.2bar


Manufacturer: BETA

Manufacturer part number:
1921M2
TME Symbol:
BE1921M2

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Version
angular, bidirectional, pneumatic
Torque
27Nm
Kind of socket
square
Socket size - inch
3/8"
Supply pressure
6.2bar
Air consumption
96l/min
Pneumatic connection
1/4"
Gross weight746.5 g
EAN code8014230587752
See other products in this category: Pneumatic Tools BETA,
*
1921M2
0 in TME stock
Net price for quantities from 1 pcs - 177.79 USDGross price for quantities from 1 pcs - 213.34 USD
Net price for quantities from 3 pcs - 171.44 USDGross price for quantities from 3 pcs - 205.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.