+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of pneumatic tool | wrench | |
Version | bidirectional, impact, pneumatic | |
Torque | 410Nm | |
Kind of socket | square | |
Socket size - inch | 3/8" | |
Supply pressure | 6.2bar | |
Air consumption | 79l/min | |
Pneumatic connection | 1/4" |