+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1928DA

Wrench; pneumatic,impact; 1695Nm; Kind of socket: square; 3/4"


Manufacturer: BETA

Manufacturer part number:
1928DA
TME Symbol:
BE1928DA

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
1695Nm
Kind of socket
square
Socket size - inch
3/4"
Supply pressure
6.2bar
Air consumption
240l/min
Pneumatic connection
3/8"
Gross weight5.015 kg
EAN code8014230587912
See other products in this category: Pneumatic Tools BETA,
*
1928DA
0 in TME stock
Net price for quantities from 1 pcs - 487.09 USDGross price for quantities from 1 pcs - 584.52 USD
Net price for quantities from 3 pcs - 469.70 USDGross price for quantities from 3 pcs - 563.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.