+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1931CD10

Drill; bidirectional,pneumatic; 6.2bar; 170l/min; 10mm

Manufacturer: BETA

Manufacturer part number:
1931CD10
TME Symbol:
BE1931CD10

Specification

Manufacturer
BETA
Type of pneumatic tool
drill
Version
bidirectional, pneumatic
Supply pressure
6.2bar
Air consumption
170l/min
Pneumatic connection
1/4"
Jaw capacity
10mm
Gross weight1.293 kg
EAN code8014230587776
See other products in this category: Pneumatic Tools BETA,
*
1931CD10
0 in TME stock
Net price for quantities from 1 pcs - 142.93 GBPGross price for quantities from 1 pcs - 171.52 GBP
Net price for quantities from 3 pcs - 137.83 GBPGross price for quantities from 3 pcs - 165.39 GBP
No. of pieces (Multiplicity: 1)