+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1931CD6

Drill; bidirectional,pneumatic; 6.2bar; 130l/min; 6mm


Manufacturer: BETA

Manufacturer part number:
1931CD6
TME Symbol:
BE1931CD6

Specification

Manufacturer
BETA
Type of pneumatic tool
drill
Version
bidirectional, pneumatic
Supply pressure
6.2bar
Air consumption
130l/min
Pneumatic connection
1/4"
Jaw capacity
6mm
Gross weight782 g
EAN code8014230587769
See other products in this category: Pneumatic Tools BETA,
*
1931CD6
0 in TME stock
Net price for quantities from 1 pcs - 214.01 USDGross price for quantities from 1 pcs - 256.82 USD
Net price for quantities from 3 pcs - 206.37 USDGross price for quantities from 3 pcs - 247.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.