+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1932B10

Drill; bidirectional,pneumatic; 6.2bar; 160l/min; 10mm

Manufacturer: BETA

Manufacturer part number:
1932B10
TME Symbol:
BE1932B10

Specification

Manufacturer
BETA
Type of pneumatic tool
drill
Version
bidirectional, pneumatic
Supply pressure
6.2bar
Air consumption
160l/min
Pneumatic connection
1/4"
Jaw capacity
10mm
Gross weight1.5015 kg
EAN code8014230587851
See other products in this category: Pneumatic Tools BETA,
*
1932B10
0 in TME stock
Net price for quantities from 1 pcs - 137.41 USDGross price for quantities from 1 pcs - 164.89 USD
Net price for quantities from 3 pcs - 132.50 USDGross price for quantities from 3 pcs - 159.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.