+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1932B13

Drill; bidirectional,pneumatic; 6.2bar; 180l/min; 13mm

Manufacturer: BETA

Manufacturer part number:
1932B13
TME Symbol:
BE1932B13

Specification

Manufacturer
BETA
Type of pneumatic tool
drill
Version
bidirectional, pneumatic
Supply pressure
6.2bar
Air consumption
180l/min
Pneumatic connection
1/4"
Jaw capacity
13mm
Gross weight2.075 kg
EAN code8014230762968
See other products in this category: Pneumatic Tools BETA,
*
1932B13
0 in TME stock
Net price for quantities from 1 pcs - 175.52 EURGross price for quantities from 1 pcs - 210.63 EUR
Net price for quantities from 3 pcs - 169.26 EURGross price for quantities from 3 pcs - 203.11 EUR
No. of pieces (Multiplicity: 1)