+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1933IH

Grinder; pneumatic,straight; 6.2bar; 370l/min; for workshop

Manufacturer: BETA

Manufacturer part number:
1933IH
TME Symbol:
BE1933IH

Specification

Manufacturer
BETA
Type of pneumatic tool
grinder
Version
pneumatic, straight
Supply pressure
6.2bar
Air consumption
370l/min
Tools application
for workshop
Length
205mm
Pneumatic connection
1/4"
Rotational rate/speed
20000rpm
Gross weight1.1941 kg
EAN code8014230938578
See other products in this category: Pneumatic Tools BETA,
*
1933IH
2 in TME stock
Net price for quantities from 1 pcs - 142.56 EURGross price for quantities from 1 pcs - 171.07 EUR
Net price for quantities from 3 pcs - 137.47 EURGross price for quantities from 3 pcs - 164.97 EUR
No. of pieces (Multiplicity: 1)