+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1933L

Grinder; pneumatic,straight; 6.2bar; 270l/min

Manufacturer: BETA

Manufacturer part number:
1933L
TME Symbol:
BE1933L

Specification

Manufacturer
BETA
Type of pneumatic tool
grinder
Version
pneumatic, straight
Supply pressure
6.2bar
Air consumption
270l/min
Pneumatic connection
1/4"
Gross weight1.017 kg
EAN code8014230587820
See other products in this category: Pneumatic Tools BETA,
*
1933L
0 in TME stock
Net price for quantities from 1 pcs - 134.31 USDGross price for quantities from 1 pcs - 161.17 USD
Net price for quantities from 3 pcs - 129.51 USDGross price for quantities from 3 pcs - 155.42 USD
No. of pieces (Multiplicity: 1)