+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1935F

Electric screwdriver; bidirectional,pistol; 6.2bar; 150l/min

Manufacturer: BETA

Manufacturer part number:
1935F
TME Symbol:
BE1935F

Specification

Manufacturer
BETA
Type of pneumatic tool
electric screwdriver
Version
bidirectional, pistol
Supply pressure
6.2bar
Air consumption
150l/min
Pneumatic connection
1/4"
Gross weight1.176 kg
EAN code8014230587967
See other products in this category: Pneumatic Tools BETA,
*
1935F
0 in TME stock
Net price for quantities from 1 pcs - 184.67 EURGross price for quantities from 1 pcs - 221.61 EUR
Net price for quantities from 3 pcs - 178.07 EURGross price for quantities from 3 pcs - 213.69 EUR
No. of pieces (Multiplicity: 1)