+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1936/4A

Angle grinder; angular,pneumatic; M14; 6.2bar; 390l/min; 115mm

Manufacturer: BETA

Manufacturer part number:
1936/4A
TME Symbol:
BE1936/4A

Specification

Manufacturer
BETA
Type of pneumatic tool
angle grinder
Version
angular, pneumatic
Holder socket size - thread
M14
Supply pressure
6.2bar
Air consumption
390l/min
Saw diameter
115mm
Pneumatic connection
1/4"
Gross weight2.4275 kg
EAN code8014230753645
See other products in this category: Pneumatic Tools BETA,
*
1936/4A
0 in TME stock
Net price for quantities from 1 pcs - 271.12 EURGross price for quantities from 1 pcs - 325.35 EUR
Net price for quantities from 3 pcs - 261.44 EURGross price for quantities from 3 pcs - 313.73 EUR
No. of pieces (Multiplicity: 1)