+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1937M

Grinder; multi-function; 6.2bar; 113l/min

Manufacturer: BETA

Manufacturer part number:
1937M
TME Symbol:
BE1937M

Specification

Manufacturer
BETA
Type of pneumatic tool
grinder
Version
multi-function
Supply pressure
6.2bar
Air consumption
113l/min
Pneumatic connection
1/4"
Gross weight4.411 kg
EAN code8014230690070
See other products in this category: Pneumatic Tools BETA,
*
1937M
0 in TME stock
Net price for quantities from 1 pcs - 554.07 EURGross price for quantities from 1 pcs - 664.89 EUR
Net price for quantities from 3 pcs - 534.29 EURGross price for quantities from 3 pcs - 641.14 EUR
No. of pieces (Multiplicity: 1)